010-00157 | |
---|---|
DigiKey Part Number | 1601-010-00157-ND |
Manufacturer | |
Manufacturer Product Number | 010-00157 |
Description | X-CITE120 IRIS 1.5MLLC NO ADPTR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fluorescent Light |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fluorescent Light | |
Cable Length | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42,690.98000 | ¥42,690.98 |