SD103AWS | |
---|---|
DigiKey Part Number | 5272-SD103AWSTR-ND - Tape & Reel (TR) 5272-SD103AWSCT-ND - Cut Tape (CT) 5272-SD103AWSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD103AWS |
Description | DIODE SCHOTTKY 40V 350MA SOD323 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 30 V | |
Capacitance @ Vr, F | 50pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.59900 | ¥5.99 |
100 | ¥0.32350 | ¥32.35 |
500 | ¥0.25434 | ¥127.17 |
1,000 | ¥0.17659 | ¥176.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.14630 | ¥438.90 |
6,000 | ¥0.13835 | ¥830.10 |
9,000 | ¥0.11775 | ¥1,059.75 |
30,000 | ¥0.10891 | ¥3,267.30 |
75,000 | ¥0.09420 | ¥7,065.00 |
150,000 | ¥0.07830 | ¥11,745.00 |