S9015 | |
---|---|
DigiKey Part Number | 5272-S9015TR-ND - Tape & Reel (TR) 5272-S9015CT-ND - Cut Tape (CT) 5272-S9015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S9015 |
Description | TRANS PNP 45V 0.1A SOT23 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 150MHz 200 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 1mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.37300 | ¥23.73 |
100 | ¥1.19780 | ¥119.78 |
500 | ¥1.06120 | ¥530.60 |
1,000 | ¥0.82591 | ¥825.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.73916 | ¥2,217.48 |
6,000 | ¥0.72264 | ¥4,335.84 |
9,000 | ¥0.64005 | ¥5,760.45 |
30,000 | ¥0.63179 | ¥18,953.70 |
75,000 | ¥0.53682 | ¥40,261.50 |
150,000 | ¥0.51617 | ¥77,425.50 |