PESD1CAN | |
---|---|
DigiKey Part Number | 5272-PESD1CANTR-ND - Tape & Reel (TR) 5272-PESD1CANCT-ND - Cut Tape (CT) 5272-PESD1CANDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD1CAN |
Description | (TVS/ESD) 24V 45V 300W 27V ESD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 70V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 25.5V | |
Voltage - Clamping (Max) @ Ipp | 70V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 12pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.07700 | ¥20.77 |
100 | ¥1.05000 | ¥105.00 |
500 | ¥0.85678 | ¥428.39 |
1,000 | ¥0.63569 | ¥635.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.53479 | ¥1,604.37 |
6,000 | ¥0.51128 | ¥3,067.68 |
9,000 | ¥0.44219 | ¥3,979.71 |
30,000 | ¥0.43390 | ¥13,017.00 |
75,000 | ¥0.35928 | ¥26,946.00 |
150,000 | ¥0.35375 | ¥53,062.50 |