MMBT2222A | |
---|---|
DigiKey Part Number | 5272-MMBT2222ATR-ND - Tape & Reel (TR) 5272-MMBT2222ACT-ND - Cut Tape (CT) 5272-MMBT2222ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT2222A |
Description | TRANS NPN 40V 0.6A SOT23 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 300 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.57500 | ¥5.75 |
100 | ¥0.31030 | ¥31.03 |
500 | ¥0.24350 | ¥121.75 |
1,000 | ¥0.16912 | ¥169.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.14011 | ¥420.33 |
6,000 | ¥0.13251 | ¥795.06 |
9,000 | ¥0.11277 | ¥1,014.93 |
30,000 | ¥0.10431 | ¥3,129.30 |
75,000 | ¥0.09022 | ¥6,766.50 |
150,000 | ¥0.07499 | ¥11,248.50 |