BC847B | |
---|---|
DigiKey Part Number | 5272-BC847BTR-ND - Tape & Reel (TR) 5272-BC847BCT-ND - Cut Tape (CT) 5272-BC847BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847B |
Description | BIPOLAR (BJT) TRANSISTOR NPN 45 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 200 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 1µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.52700 | ¥5.27 |
100 | ¥0.28310 | ¥28.31 |
500 | ¥0.22222 | ¥111.11 |
1,000 | ¥0.15430 | ¥154.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.12780 | ¥383.40 |
6,000 | ¥0.12086 | ¥725.16 |
9,000 | ¥0.10286 | ¥925.74 |
30,000 | ¥0.09515 | ¥2,854.50 |
75,000 | ¥0.08229 | ¥6,171.75 |
150,000 | ¥0.06840 | ¥10,260.00 |