BAV99 | |
---|---|
DigiKey Part Number | 5272-BAV99TR-ND - Tape & Reel (TR) 5272-BAV99CT-ND - Cut Tape (CT) 5272-BAV99DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99 |
Description | DIODE, SWITCHING, 200MA, 70V, SO |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 70 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EVVO | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 70 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.13601 | ¥408.03 |
6,000 | ¥0.12861 | ¥771.66 |
9,000 | ¥0.10945 | ¥985.05 |
30,000 | ¥0.10124 | ¥3,037.20 |
75,000 | ¥0.08756 | ¥6,567.00 |
150,000 | ¥0.07279 | ¥10,918.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.55800 | ¥5.58 |
100 | ¥0.30130 | ¥30.13 |
500 | ¥0.23644 | ¥118.22 |
1,000 | ¥0.16420 | ¥164.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.51700 | ¥5.17 |
100 | ¥0.31850 | ¥31.85 |
500 | ¥0.22888 | ¥114.44 |
1,000 | ¥0.19966 | ¥199.66 |