BAT54C | |
---|---|
DigiKey Part Number | 5272-BAT54CTR-ND - Tape & Reel (TR) 5272-BAT54CCT-ND - Cut Tape (CT) 5272-BAT54CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54C |
Description | SCHOTTKY DIODE 30V 0.2A SOT-23-3 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EVVO | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.63200 | ¥6.32 |
100 | ¥0.34230 | ¥34.23 |
500 | ¥0.26862 | ¥134.31 |
1,000 | ¥0.18653 | ¥186.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.15454 | ¥463.62 |
6,000 | ¥0.14615 | ¥876.90 |
9,000 | ¥0.12438 | ¥1,119.42 |
30,000 | ¥0.11505 | ¥3,451.50 |
75,000 | ¥0.09950 | ¥7,462.50 |
150,000 | ¥0.08271 | ¥12,406.50 |