BAS40-04 | |
---|---|
DigiKey Part Number | 5272-BAS40-04TR-ND - Tape & Reel (TR) 5272-BAS40-04CT-ND - Cut Tape (CT) 5272-BAS40-04DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40-04 |
Description | SCHOTTKY DIODE 40V 0.2A SOT-23-3 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 40 V 40mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EVVO | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 40mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 30 V | |
Operating Temperature - Junction | 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.84600 | ¥8.46 |
100 | ¥0.45650 | ¥45.65 |
500 | ¥0.35828 | ¥179.14 |
1,000 | ¥0.24876 | ¥248.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.20607 | ¥618.21 |
6,000 | ¥0.19486 | ¥1,169.16 |
9,000 | ¥0.16584 | ¥1,492.56 |
30,000 | ¥0.15340 | ¥4,602.00 |
75,000 | ¥0.13267 | ¥9,950.25 |
150,000 | ¥0.11028 | ¥16,542.00 |