XI3030P/F3C-P1545R5S115251Z15/2N | |
---|---|
DigiKey Part Number | 1080-XI3030P/F3C-P1545R5S115251Z15/2NTR-ND - Tape & Reel (TR) 1080-XI3030P/F3C-P1545R5S115251Z15/2NCT-ND - Cut Tape (CT) 1080-XI3030P/F3C-P1545R5S115251Z15/2NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XI3030P/F3C-P1545R5S115251Z15/2N |
Description | LED FAR RED 730NM 1212 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XI3030P Red 730nm (715nm ~ 745nm) 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 730nm (715nm ~ 745nm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 200mA | |
Luminous Flux @ Current/Temperature | 70mW | |
Temperature - Test | - | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.026" (0.66mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.47000 | ¥15.47 |
10 | ¥9.81000 | ¥98.10 |
100 | ¥7.26260 | ¥726.26 |
500 | ¥6.67362 | ¥3,336.81 |
1,000 | ¥5.49587 | ¥5,495.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.85845 | ¥9,716.90 |