PT91-21C/TR7 | |
---|---|
DigiKey Part Number | 1080-1396-2-ND - Tape & Reel (TR) 1080-1396-1-ND - Cut Tape (CT) 1080-1396-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT91-21C/TR7 |
Description | SENSOR PHOTO 940NM TOP VIEW 2SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 940nm Top View 2-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 940nm | |
Viewing Angle | - | |
Power - Max | 75 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | 2-SMD, Gull Wing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.21414 | ¥3,642.42 |
5,000 | ¥1.10376 | ¥5,518.80 |
10,000 | ¥1.03018 | ¥10,301.80 |
25,000 | ¥0.99338 | ¥24,834.50 |
50,000 | ¥0.95659 | ¥47,829.50 |