PT91-21B/TR9 | |
---|---|
DigiKey Part Number | 1080-1394-2-ND - Tape & Reel (TR) 1080-1394-1-ND - Cut Tape (CT) 1080-1394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT91-21B/TR9 |
Description | SENSOR PHOTO 940NM TOP VIEW 2SMD |
Customer Reference | |
Detailed Description | Phototransistors 940nm Top View 2-SMD, Yoke Bend |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 940nm | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | 2-SMD, Yoke Bend | |
Base Product Number |