MV5353 | |
---|---|
DigiKey Part Number | 1080-1104-ND |
Manufacturer | |
Manufacturer Product Number | MV5353 |
Description | LED YELLOW DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
EDA/CAD Models | MV5353 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 65° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 585nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.89mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.29500 | ¥22.95 |
250 | ¥1.53156 | ¥382.89 |
500 | ¥1.05926 | ¥529.63 |
1,000 | ¥0.88268 | ¥882.68 |
2,000 | ¥0.79440 | ¥1,588.80 |
5,000 | ¥0.75027 | ¥3,751.35 |
10,000 | ¥0.68407 | ¥6,840.70 |
25,000 | ¥0.63993 | ¥15,998.25 |