IRM-3638JF | |
---|---|
DigiKey Part Number | 1080-IRM-3638JF-ND |
Manufacturer | |
Manufacturer Product Number | IRM-3638JF |
Description | LINEAR IC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 38.0kHz 11m Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 11m | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Current - Supply | 480 µA | |
Orientation | Side View | |
Mounting Type | Through Hole | |
Operating Temperature | -20°C ~ 80°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.75306 | ¥5,629.59 |