IR25-21C/TR8 | |
---|---|
DigiKey Part Number | 1080-1356-2-ND - Tape & Reel (TR) 1080-1356-1-ND - Cut Tape (CT) 1080-1356-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR25-21C/TR8 |
Description | EMITTER IR 940NM 65MA 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 65mA 0.5mW/sr @ 20mA 160° 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 65mA | |
Radiant Intensity (Ie) Min @ If | 0.5mW/sr @ 20mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 160° | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
10 | ¥2.66900 | ¥26.69 |
100 | ¥1.53440 | ¥153.44 |
1,000 | ¥1.20083 | ¥1,200.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.10073 | ¥2,201.46 |
6,000 | ¥1.00068 | ¥6,004.08 |
10,000 | ¥0.93397 | ¥9,339.70 |
50,000 | ¥0.86726 | ¥43,363.00 |
100,000 | ¥0.83390 | ¥83,390.00 |