ELSW-R21E1-0EPNM-AD3D8 | |
---|---|
DigiKey Part Number | 1080-ELSW-R21E1-0EPNM-AD3D8TR-ND - Tape & Reel (TR) 1080-ELSW-R21E1-0EPNM-AD3D8CT-ND - Cut Tape (CT) 1080-ELSW-R21E1-0EPNM-AD3D8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ELSW-R21E1-0EPNM-AD3D8 |
Description | LED SHWO DEEP RED 660NM 3535 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color SHWO Red 660nm (645nm ~ 675nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 660nm (645nm ~ 675nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.35V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 700mA | |
Luminous Flux @ Current/Temperature | - | |
Temperature - Test | - | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.086" (2.18mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.72000 | ¥23.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥9.44485 | ¥11,333.82 |
2,000 | ¥8.92968 | ¥17,859.36 |