ELSW-F91Y3-0LPNM-BA3A5 | |
---|---|
DigiKey Part Number | 1080-1323-2-ND - Tape & Reel (TR) 1080-1323-1-ND - Cut Tape (CT) 1080-1323-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ELSW-F91Y3-0LPNM-BA3A5 |
Description | LED SHWO YELLOW 589NM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color SHWO Yellow 589nm (585nm ~ 593nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 589nm (585nm ~ 593nm) | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.65V | |
Lumens/Watt @ Current - Test | 51 lm/W | |
Current - Max | 750mA | |
Luminous Flux @ Current/Temperature | 95lm (90lm ~ 100lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.088" (2.23mm) | |
Thermal Resistance of Package | 8°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.14000 | ¥45.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥20.22886 | ¥24,274.63 |
2,000 | ¥19.39230 | ¥38,784.60 |