ELSW-F91C1-0CPGS-C5000 | |
---|---|
DigiKey Part Number | 1080-1318-2-ND - Tape & Reel (TR) 1080-1318-1-ND - Cut Tape (CT) 1080-1318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ELSW-F91C1-0CPGS-C5000 |
Description | LED SHWO COOL WHITE 5000K 2SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Lighting SHWO White, Cool 5000K (4745K ~ 5310K) 3.25V 350mA 110° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K (4745K ~ 5310K) | |
Flux @ 85°C, Current - Test | 78lm | |
Flux @ 25°C, Current - Test | 90lm (90lm ~ 100lm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.25V | |
Lumens/Watt @ Current - Test | 79 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 600mA | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.084" (2.13mm) | |
Thermal Resistance of Package | 10°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.01000 | ¥51.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥22.83937 | ¥27,407.24 |
2,000 | ¥21.89489 | ¥43,789.78 |