ELSW-E91B3-0LPNM-DB6B8

DigiKey Part Number
1080-1300-2-ND - Tape & Reel (TR)
1080-1300-1-ND - Cut Tape (CT)
1080-1300-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ELSW-E91B3-0LPNM-DB6B8
Description
LED SHWO BLUE 463NM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Lighting Color SHWO Blue 463nm (455nm ~ 470nm) 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
463nm (455nm ~ 470nm)
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
3.55V
Lumens/Watt @ Current - Test
10 lm/W
Current - Max
750mA
Luminous Flux @ Current/Temperature
25lm (23lm ~ 27lm)
Temperature - Test
25°C
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
SMD
Size / Dimension
0.138" L x 0.138" W (3.50mm x 3.50mm)
Height - Seated (Max)
0.088" (2.23mm)
Thermal Resistance of Package
6°C/W
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.49000¥33.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,200¥15.00890¥18,010.68
2,000¥14.38823¥28,776.46