ELSW-E81B3-0LPNM-DB6B8 | |
---|---|
DigiKey Part Number | 1080-1299-2-ND - Tape & Reel (TR) 1080-1299-1-ND - Cut Tape (CT) 1080-1299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ELSW-E81B3-0LPNM-DB6B8 |
Description | LED SHWO BLUE 463NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color SHWO Blue 463nm (455nm ~ 470nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 463nm (455nm ~ 470nm) | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 3.55V | |
Lumens/Watt @ Current - Test | 9 lm/W | |
Current - Max | 750mA | |
Luminous Flux @ Current/Temperature | 22lm (20lm ~ 23lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.088" (2.23mm) | |
Thermal Resistance of Package | 6°C/W | |
Base Product Number |