ELSW-E81B1-0LPNM-CB7B8 | |
---|---|
DigiKey Part Number | 1080-ELSW-E81B1-0LPNM-CB7B8-ND |
Manufacturer | |
Manufacturer Product Number | ELSW-E81B1-0LPNM-CB7B8 |
Description | LED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color SHWO Blue 465nm (460nm ~ 470nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Wavelength | 465nm (460nm ~ 470nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.25V | |
Lumens/Watt @ Current - Test | 19 lm/W | |
Current - Max | 700mA | |
Luminous Flux @ Current/Temperature | 22lm (20lm ~ 23lm) | |
Temperature - Test | - | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.086" (2.18mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥16.27969 | ¥19,535.63 |