EL817S1(A)(TU)-V | |
---|---|
DigiKey Part Number | EL817S1(A)(TU)-V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EL817S1(A)(TU)-V |
Description | OPTOISOLTR 5KV TRANSISTOR 4-SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | EL817S1(A)(TU)-V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 80% @ 5mA | |
Current Transfer Ratio (Max) | 160% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥1.09371 | ¥4,921.69 |
7,500 | ¥0.99428 | ¥7,457.10 |
10,500 | ¥0.92800 | ¥9,744.00 |
37,500 | ¥0.89486 | ¥33,557.25 |
75,000 | ¥0.86171 | ¥64,628.25 |