EL3H7(D)(TA)-VG | |
---|---|
DigiKey Part Number | 1080-EL3H7(D)(TA)-VGTR-ND - Tape & Reel (TR) 1080-EL3H7(D)(TA)-VGCT-ND - Cut Tape (CT) 1080-EL3H7(D)(TA)-VGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EL3H7(D)(TA)-VG |
Description | OPTOISOLATOR 3.75KV TRANS 4-SSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | EL3H7(D)(TA)-VG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 300% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 5µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
10 | ¥3.42600 | ¥34.26 |
100 | ¥1.97050 | ¥197.05 |
1,000 | ¥1.54239 | ¥1,542.39 |
2,000 | ¥1.41382 | ¥2,827.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.28529 | ¥6,426.45 |
10,000 | ¥1.19961 | ¥11,996.10 |
25,000 | ¥1.15677 | ¥28,919.25 |
50,000 | ¥1.11393 | ¥55,696.50 |