EASV3020BA3 | |
---|---|
DigiKey Part Number | EASV3020BA3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EASV3020BA3 |
Description | LED BLUE CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 2.8V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | EASV3020BA3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 5mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.91959 | ¥5,517.54 |
10,000 | ¥0.85828 | ¥8,582.80 |
50,000 | ¥0.79697 | ¥39,848.50 |
100,000 | ¥0.76632 | ¥76,632.00 |