EAST2012WA1 | |
---|---|
DigiKey Part Number | 1080-EAST2012WA1TR-ND - Tape & Reel (TR) 1080-EAST2012WA1CT-ND - Cut Tape (CT) 1080-EAST2012WA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAST2012WA1 |
Description | LED WHITE DIFFUSED 0805 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.8V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAST2012WA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 5mA | |
Viewing Angle | 150° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.64000 | ¥2.64 |
10 | ¥2.09100 | ¥20.91 |
100 | ¥0.93940 | ¥93.94 |
500 | ¥0.84860 | ¥424.30 |
1,000 | ¥0.69710 | ¥697.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.60619 | ¥1,818.57 |
6,000 | ¥0.54557 | ¥3,273.42 |
15,000 | ¥0.48495 | ¥7,274.25 |
30,000 | ¥0.45464 | ¥13,639.20 |
75,000 | ¥0.40918 | ¥30,688.50 |
150,000 | ¥0.39402 | ¥59,103.00 |