EAST1616RGBA2 | |
---|---|
DigiKey Part Number | 1080-1527-2-ND - Tape & Reel (TR) 1080-1527-1-ND - Cut Tape (CT) 1080-1527-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAST1616RGBA2 |
Description | LED RGB CLEAR 4SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) LED Indication - Discrete 2.05V Red, 3.25V Green, 3.25V Blue 0606 (1616 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAST1616RGBA2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 1.10mm | |
Voltage - Forward (Vf) (Typ) | 2.05V Red, 3.25V Green, 3.25V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 518nm Red, 468nm Green, 632nm Blue | |
Features | - | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.60mm W | |
Height (Max) | 0.45mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥3.36600 | ¥33.66 |
100 | ¥2.20440 | ¥220.44 |
1,000 | ¥2.04216 | ¥2,042.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.04221 | ¥4,084.42 |