EAST16086GA0 | |
---|---|
DigiKey Part Number | 1080-1510-2-ND - Tape & Reel (TR) 1080-1510-1-ND - Cut Tape (CT) 1080-1510-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAST16086GA0 |
Description | LED YLW-GRN CLEAR 2SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 574nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAST16086GA0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 575nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.89000 | ¥2.89 |
10 | ¥1.56400 | ¥15.64 |
100 | ¥0.72520 | ¥72.52 |
500 | ¥0.66972 | ¥334.86 |
1,000 | ¥0.52461 | ¥524.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.51345 | ¥1,540.35 |
6,000 | ¥0.44648 | ¥2,678.88 |
15,000 | ¥0.40184 | ¥6,027.60 |
30,000 | ¥0.35719 | ¥10,715.70 |
75,000 | ¥0.32370 | ¥24,277.50 |
150,000 | ¥0.30138 | ¥45,207.00 |