EAISV3024A0 | |
---|---|
DigiKey Part Number | 1080-1520-2-ND - Tape & Reel (TR) 1080-1520-1-ND - Cut Tape (CT) 1080-1520-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAISV3024A0 |
Description | SMD IR EMITTER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.25V 65mA 2mW/sr @ 20mA 45° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | EAISV3024A0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 65mA | |
Radiant Intensity (Ie) Min @ If | 2mW/sr @ 20mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Viewing Angle | 45° | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥3.39200 | ¥33.92 |
100 | ¥2.24520 | ¥224.52 |
1,000 | ¥1.73314 | ¥1,733.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.56614 | ¥3,132.28 |
6,000 | ¥1.46171 | ¥8,770.26 |
10,000 | ¥1.40952 | ¥14,095.20 |
50,000 | ¥1.33121 | ¥66,560.50 |