EAHE5630WE53 | |
---|---|
DigiKey Part Number | 1080-1466-2-ND - Tape & Reel (TR) 1080-1466-1-ND - Cut Tape (CT) 1080-1466-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAHE5630WE53 |
Description | LED COOL WHITE 5700K 2PLCC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Lighting - White, Cool 5700K 2.75V 65mA 120° 2212 (5630 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAHE5630WE53 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 34lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | 190 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 180mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2212 (5630 Metric) | |
Supplier Device Package | 2-PLCC | |
Size / Dimension | 0.220" L x 0.118" W (5.60mm x 3.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 21°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.85000 | ¥4.85 |
10 | ¥2.98400 | ¥29.84 |
100 | ¥1.71810 | ¥171.81 |
1,000 | ¥1.34464 | ¥1,344.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.23255 | ¥2,465.10 |
6,000 | ¥1.12050 | ¥6,723.00 |
10,000 | ¥1.04580 | ¥10,458.00 |
50,000 | ¥0.97110 | ¥48,555.00 |