CNY17-3S(TA) | |
---|---|
DigiKey Part Number | 1080-1245-2-ND - Tape & Reel (TR) 1080-1245-1-ND - Cut Tape (CT) 1080-1245-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CNY17-3S(TA) |
Description | OPTOISO 5KV TRANS W/BASE 6SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | 200% @ 10mA | |
Turn On / Turn Off Time (Typ) | 10µs, 9µs | |
Rise / Fall Time (Typ) | 6µs, 8µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.65V (Max) | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.55000 | ¥6.55 |
10 | ¥4.26800 | ¥42.68 |
100 | ¥2.79610 | ¥279.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.20751 | ¥2,207.51 |
2,000 | ¥2.06036 | ¥4,120.72 |
5,000 | ¥1.98677 | ¥9,933.85 |
10,000 | ¥1.95734 | ¥19,573.40 |
25,000 | ¥1.91318 | ¥47,829.50 |