95-21USRD/S357/TR7 | |
---|---|
DigiKey Part Number | 1080-1569-2-ND - Tape & Reel (TR) 1080-1569-1-ND - Cut Tape (CT) 1080-1569-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 95-21USRD/S357/TR7 |
Description | LED RED DIFFUSED GULL WING SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red 631nm LED Indication - Discrete 2V 2-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 35° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 639nm | |
Features | - | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 2.50mm L x 2.00mm W | |
Height (Max) | 2.90mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥3.15400 | ¥31.54 |
100 | ¥1.81500 | ¥181.50 |
1,000 | ¥1.42030 | ¥1,420.30 |
2,000 | ¥1.30196 | ¥2,603.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.18361 | ¥5,918.05 |
10,000 | ¥1.10471 | ¥11,047.10 |
25,000 | ¥1.06525 | ¥26,631.25 |
50,000 | ¥1.02580 | ¥51,290.00 |