91-21SYGC/S530-E2/TR9 | |
---|---|
DigiKey Part Number | 91-21SYGC/S530-E2/TR9-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 91-21SYGC/S530-E2/TR9 |
Description | LED YLW-GRN CLEAR SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 573nm LED Indication - Discrete 2V 2-SMD, Yoke Bend |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 25° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 575nm | |
Features | - | |
Package / Case | 2-SMD, Yoke Bend | |
Supplier Device Package | - | |
Size / Dimension | 2.50mm L x 2.00mm W | |
Height (Max) | 2.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.05262 | ¥3,157.86 |
5,000 | ¥0.95693 | ¥4,784.65 |
10,000 | ¥0.89314 | ¥8,931.40 |
25,000 | ¥0.86124 | ¥21,531.00 |
50,000 | ¥0.82934 | ¥41,467.00 |
100,000 | ¥0.79745 | ¥79,745.00 |