91-21SUBC/S400-A6/TR10 | |
---|---|
DigiKey Part Number | 1080-91-21SUBC/S400-A6/TR10TR-ND - Tape & Reel (TR) 1080-91-21SUBC/S400-A6/TR10CT-ND - Cut Tape (CT) 1080-91-21SUBC/S400-A6/TR10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 91-21SUBC/S400-A6/TR10 |
Description | LED BLUE CLEAR SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.5V 2-SMD, Z-Bend |
Datasheet | Datasheet |
EDA/CAD Models | 91-21SUBC/S400-A6/TR10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Current - Test | 20mA | |
Viewing Angle | 25° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | 2-SMD, Z-Bend | |
Supplier Device Package | - | |
Size / Dimension | 2.50mm L x 2.00mm W | |
Height (Max) | 2.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥2.44800 | ¥24.48 |
100 | ¥1.41040 | ¥141.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.10354 | ¥1,103.54 |
2,000 | ¥1.01156 | ¥2,023.12 |
5,000 | ¥0.91959 | ¥4,597.95 |
10,000 | ¥0.85828 | ¥8,582.80 |
25,000 | ¥0.82763 | ¥20,690.75 |
50,000 | ¥0.79697 | ¥39,848.50 |
100,000 | ¥0.76632 | ¥76,632.00 |