67-31A/T7C-AAW1X1MZ3/2T | |
---|---|
DigiKey Part Number | 67-31A/T7C-AAW1X1MZ3/2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 67-31A/T7C-AAW1X1MZ3/2T |
Description | LED WHITE CLEAR P-LCC-3 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.35V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.35V | |
Current - Test | 30mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 1.85mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥1.67689 | ¥10,061.34 |
10,000 | ¥1.61700 | ¥16,170.00 |
50,000 | ¥1.52717 | ¥76,358.50 |