57-21/Y2C-AQ2S1B/BF | |
---|---|
DigiKey Part Number | 57-21/Y2C-AQ2S1B/BF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 57-21/Y2C-AQ2S1B/BF |
Description | LED YELLOW CLEAR SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.05V 2-SMD, Boomerang |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.20mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 591nm | |
Features | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | ||
Size / Dimension | 4.00mm L x 3.60mm W | |
Height (Max) | 4.00mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.36773 | ¥2,051.59 |
2,500 | ¥1.25374 | ¥3,134.35 |
5,000 | ¥1.13977 | ¥5,698.85 |
12,500 | ¥1.06379 | ¥13,297.38 |
25,000 | ¥1.02579 | ¥25,644.75 |
50,000 | ¥0.98780 | ¥49,390.00 |