42-21/BHC-AUW/1T | |
---|---|
DigiKey Part Number | 42-21/BHC-AUW/1T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 42-21/BHC-AUW/1T |
Description | LED BLUE CLEAR SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blue 471nm LED Indication - Discrete 3.3V 2-SMD, No Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.70mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.83768 | ¥2,513.04 |
5,000 | ¥0.79114 | ¥3,955.70 |
10,000 | ¥0.72133 | ¥7,213.30 |
25,000 | ¥0.67479 | ¥16,869.75 |
50,000 | ¥0.61895 | ¥30,947.50 |
100,000 | ¥0.59335 | ¥59,335.00 |