27-21SURC/S530-A3/TR8 | |
---|---|
DigiKey Part Number | 27-21SURC/S530-A3/TR8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 27-21SURC/S530-A3/TR8 |
Description | LED RED CLEAR CHIP SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.70mm L x 1.10mm W | |
Height (Max) | 0.60mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥0.46709 | ¥4,203.81 |
15,000 | ¥0.42038 | ¥6,305.70 |
30,000 | ¥0.37367 | ¥11,210.10 |
75,000 | ¥0.33864 | ¥25,398.00 |
150,000 | ¥0.31529 | ¥47,293.50 |