264-10SURC/S530-A3-L | |
---|---|
DigiKey Part Number | 1080-264-10SURC/S530-A3-LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 264-10SURC/S530-A3-L |
Description | LED RED CLEAR 3MM ROUND T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2V Radial |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 2.90mm Dia | |
Height (Max) | 4.80mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.68690 | ¥2,060.70 |
5,000 | ¥0.61821 | ¥3,091.05 |
10,000 | ¥0.54952 | ¥5,495.20 |
25,000 | ¥0.51517 | ¥12,879.25 |
50,000 | ¥0.45679 | ¥22,839.50 |
100,000 | ¥0.44648 | ¥44,648.00 |