25-21UYC/S530-A3/TR8 | |
---|---|
DigiKey Part Number | 25-21UYC/S530-A3/TR8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 25-21UYC/S530-A3/TR8 |
Description | LED YELLOW CLR REV PKG CHIP SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 591nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.80882 | ¥4,852.92 |
10,000 | ¥0.75490 | ¥7,549.00 |
50,000 | ¥0.70098 | ¥35,049.00 |
100,000 | ¥0.67402 | ¥67,402.00 |