1224UTC/S400-A6 | |
---|---|
DigiKey Part Number | 1080-1224UTC/S400-A6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1224UTC/S400-A6 |
Description | LED WHITE CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.4V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Current - Test | 20mA | |
Viewing Angle | 25° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 3.00mm Dia | |
Height (Max) | 7.00mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.88400 | ¥2,652.00 |
5,000 | ¥0.83488 | ¥4,174.40 |
10,000 | ¥0.76122 | ¥7,612.20 |
25,000 | ¥0.71211 | ¥17,802.75 |
50,000 | ¥0.63844 | ¥31,922.00 |
100,000 | ¥0.62862 | ¥62,862.00 |