12-21SYGC/S530-E1/TR8 | |
---|---|
DigiKey Part Number | 1080-12-21SYGC/S530-E1/TR8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 12-21SYGC/S530-E1/TR8 |
Description | LED YLW-GRN CLEAR SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 573nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 575nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.10mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.61821 | ¥3,709.26 |
10,000 | ¥0.54952 | ¥5,495.20 |
50,000 | ¥0.45679 | ¥22,839.50 |
100,000 | ¥0.44648 | ¥44,648.00 |