GCS-060-GS-20G | |
---|---|
DigiKey Part Number | 2985-GCS-060-GS-20G-ND |
Manufacturer | |
Manufacturer Product Number | GCS-060-GS-20G |
Description | THERMAL GREASE, 6W/M K, 20G |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Thermal Silicone Grease 20 gram Syringe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | European Thermodynamics Ltd | |
Series | ||
Packaging | Dispenser | |
Part Status | Active | |
Type | Silicone Grease | |
Size / Dimension | 20 gram Syringe | |
Usable Temperature Range | -22°F ~ 482°F (-30°C ~ 250°C) | |
Color | Gray | |
Thermal Conductivity | 6.00W/m-K | |
Features | - | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥145.29000 | ¥145.29 |
10 | ¥137.21000 | ¥1,372.10 |
25 | ¥129.13680 | ¥3,228.42 |
50 | ¥121.06580 | ¥6,053.29 |
100 | ¥112.99480 | ¥11,299.48 |
250 | ¥104.92372 | ¥26,230.93 |
500 | ¥102.90586 | ¥51,452.93 |