ETH-288-10-13-E-H1 | |
---|---|
DigiKey Part Number | 2985-ETH-288-10-13-E-H1-ND |
Manufacturer | |
Manufacturer Product Number | ETH-288-10-13-E-H1 |
Description | TE MODULE,288 COUPLES,H1,EP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 14.6 A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | European Thermodynamics Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Rectangular - 52.00mm L x 50.00mm W | |
Delta Tmax @ Th | 72°C @ 25°C | |
Height | 3.20mm | |
Current - Max | 14.6 A | |
Voltage - Max | 37.1 V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥974.44000 | ¥974.44 |
5 | ¥915.89600 | ¥4,579.48 |
10 | ¥891.75600 | ¥8,917.56 |
25 | ¥860.82960 | ¥21,520.74 |
50 | ¥838.14580 | ¥41,907.29 |
100 | ¥816.06300 | ¥81,606.30 |