ETH-071-14-25-S-H1 | |
---|---|
DigiKey Part Number | 2985-ETH-071-14-25-S-H1-ND |
Manufacturer | |
Manufacturer Product Number | ETH-071-14-25-S-H1 |
Description | TE HIGH TEMP,71 COUPLES,H1,EPOXY |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 20.0W @ 25°C 3.5 A 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | European Thermodynamics Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Square - 30.00mm L x 30.00mm W | |
Qmax @ Th | 20.0W @ 25°C | |
Delta Tmax @ Th | 75°C @ 25°C | |
Height | 4.70mm | |
Number of Stages | 1 | |
Current - Max | 3.5 A | |
Voltage - Max | 8.6 V | |
Resistance | 1.95 Ohms | |
Operating Temperature | 150°C | |
Features | Lead Wires, Sealed - Silicone | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥177.22000 | ¥177.22 |
10 | ¥157.22000 | ¥1,572.20 |
25 | ¥149.90480 | ¥3,747.62 |
50 | ¥144.58900 | ¥7,229.45 |
100 | ¥139.45580 | ¥13,945.58 |
250 | ¥132.93896 | ¥33,234.74 |
500 | ¥128.20498 | ¥64,102.49 |