DT-AR-045-24 | |
---|---|
DigiKey Part Number | 2985-DT-AR-045-24-ND |
Manufacturer | |
Manufacturer Product Number | DT-AR-045-24 |
Description | TE ASSY,DA,45W,24VDC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Direct to Air Thermoelectric Assembly 47.9 W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | European Thermodynamics Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Heat Transfer Type | Direct to Air | |
Power - Cooling | 47.9 W | |
Current | 2.9 A | |
Voltage | 24 V | |
Fan Location | Cold Side / Warm Side | |
Power - Input | 58 W | |
Operating Temperature | -10°C ~ 50°C | |
Weight | - | |
Dimensions - Overall | 160mm L x 126mm W x 82mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,269.76000 | ¥2,269.76 |
5 | ¥2,133.26200 | ¥10,666.31 |
10 | ¥2,077.06900 | ¥20,770.69 |
25 | ¥2,005.03560 | ¥50,125.89 |