J30H-XYZ-B-X-2 | |
---|---|
DigiKey Part Number | 5256-J30H-XYZ-B-X-2-ND |
Manufacturer | |
Manufacturer Product Number | J30H-XYZ-B-X-2 |
Description | LINEAR POT 10K 2.5W OPEN FRAME |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Axis 100 kOhms Surface Mount Joystick Potentiometer 30° |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ETI Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Axis | 3 | |
Resistance | 100 kOhms | |
Power (Watts) | - | |
Tolerance | - | |
Adjustment Type | Top Adjustment | |
Rotation Angle | 30° | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,964.80000 | ¥2,964.80 |
10 | ¥2,743.58100 | ¥27,435.81 |