PLA+175H1 | |
---|---|
DigiKey Part Number | 4370-PLA+175H1-ND |
Manufacturer | |
Manufacturer Product Number | PLA+175H1 |
Description | ESUN PLA+(1.75MM,1000G)GREY |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 3D Printing Filament Gray PLA (Polylactide) 0.070" (1.75mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | eSUN | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filament Material | PLA (Polylactide) | |
Color | Gray | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | - | |
Tensile Strength | 63Mpa | |
Flex Strength | 74Mpa | |
Density | 1.23g/cm³ | |
Operating Temperature | 210°C ~ 230°C | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥177.08000 | ¥177.08 |
10 | ¥160.99600 | ¥1,609.96 |
25 | ¥155.62680 | ¥3,890.67 |
50 | ¥150.25900 | ¥7,512.95 |
100 | ¥144.89300 | ¥14,489.30 |
250 | ¥142.74596 | ¥35,686.49 |
500 | ¥141.67278 | ¥70,836.39 |