WTLH90300-M4-01 | |
---|---|
DigiKey Part Number | RPC2165-ND |
Manufacturer | |
Manufacturer Product Number | WTLH90300-M4-01 |
Description | CBL CLIP TWIST LOCK NAT FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Twist Lock Natural Fastener 0.140" ~ 0.480" (3.56mm ~ 12.19mm) |
Datasheet | Datasheet |
EDA/CAD Models | WTLH90300-M4-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Twist Lock | |
Type Attributes | 90° Hinged, Standoff, Webbed | |
Opening Size | 0.140" ~ 0.480" (3.56mm ~ 12.19mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.650" (16.51mm) | |
Width | - | |
Height | 1.800" (45.72mm) | |
Panel Hole Size | 0.170" (4.32mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #8 (M4) | |
Bundle Center to Mounting Center | 0.390" (9.91mm) | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.78500 | ¥17.85 |
25 | ¥1.57800 | ¥39.45 |
50 | ¥1.44860 | ¥72.43 |
100 | ¥1.39160 | ¥139.16 |
250 | ¥1.24968 | ¥312.42 |
500 | ¥1.19272 | ¥596.36 |
1,000 | ¥0.99991 | ¥999.91 |