WSLT-9-01-2-01 | |
---|---|
DigiKey Part Number | RPC3281-ND |
Manufacturer | |
Manufacturer Product Number | WSLT-9-01-2-01 |
Description | CBL CLIP WIRE SADDLE PUSHIN TURN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Push In, 1/4 Turn, Winged 0.420" L x 0.360" H (10.67mm x 9.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | WSLT-9-01-2-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Hinged, Top Lock | |
Opening Size | 0.420" L x 0.360" H (10.67mm x 9.14mm) | |
Mounting Type | Push In, 1/4 Turn, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.660" (16.76mm) | |
Width | 0.200" (5.08mm) | |
Height | 0.570" (14.48mm) | |
Panel Hole Size | 0.157" x 0.283" (4.00mm x 7.19mm), Rectangular | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | Anti-Rotation Pin | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.031" ~ 0.063" (0.79mm ~ 1.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.27977 | ¥1,279.77 |
2,000 | ¥1.21398 | ¥2,427.96 |
3,000 | ¥1.17011 | ¥3,510.33 |
5,000 | ¥1.09698 | ¥5,484.90 |
10,000 | ¥1.02384 | ¥10,238.40 |
25,000 | ¥0.97265 | ¥24,316.25 |
50,000 | ¥0.95071 | ¥47,535.50 |