WSLT-02-1-19 | |
---|---|
DigiKey Part Number | RPC2162-ND |
Manufacturer | |
Manufacturer Product Number | WSLT-02-1-19 |
Description | CBL CLIP WIRE SADDLE NAT ARROW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.530" L x 0.140" H (13.46mm x 3.56mm) |
Datasheet | Datasheet |
EDA/CAD Models | WSLT-02-1-19 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Hinged, Top Lock | |
Opening Size | 0.530" L x 0.140" H (13.46mm x 3.56mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.770" (19.56mm) | |
Width | 0.200" (5.08mm) | |
Height | 0.370" (9.40mm) | |
Panel Hole Size | 0.187" (4.75mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | - | |
Features | Flame Retardant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.062" (1.57mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.44495 | ¥1,444.95 |
2,000 | ¥1.37065 | ¥2,741.30 |
3,000 | ¥1.32109 | ¥3,963.27 |